0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
13M3094

RoHS

Each
1+$38.910
5+$38.630
10+$38.350
50+$37.110
100+$36.600
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
14AC5264

RoHS

Each
1+$27.580
5+$27.270
10+$26.970
50+$26.550
100+$26.370
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
-
1.5kV
12V
-
Fixed
14mm
8.5mm
-
24.1mm
9V
18V
TEL 8 Series
25AK1364

RoHS

Each
1+$66.570
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
48V
-
Fixed
25.4mm
11mm
-
50.8mm
18V
75V
THR 10WI Series
57AK2844

RoHS

Each
1+$41.100
5+$41.080
10+$41.070
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
-
3kV
24V
-
Fixed, Adjustable
20.32mm
10.2mm
-
31.8mm
13V
70V
AM8TW-Z Series
85Y2836

RoHS

Each
1+$38.880
5+$37.870
10+$36.870
25+$35.520
100+$33.510
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
85Y2830

RoHS

Each
1+$39.660
5+$38.630
10+$37.600
25+$36.230
100+$34.170
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
85Y2828

RoHS

Each
1+$36.820
5+$35.870
10+$34.910
25+$33.640
100+$31.730
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
18V
JSE08 Series
85Y2841

RoHS

Each
1+$36.100
5+$35.160
10+$34.230
25+$32.980
100+$31.100
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
04R8695

RoHS

Each
1+$34.050
5+$33.170
10+$32.290
25+$31.110
100+$29.340
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
51R5017

RoHS

Each
1+$43.700
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
48V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
36V
75V
TEN 8 Series
04R8702

RoHS

Each
1+$33.380
5+$32.520
10+$31.650
25+$30.490
100+$28.760
-
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
-
-
20.32mm
10.16mm
-
31.75mm
18V
36V
-
04R8709

RoHS

Each
1+$33.380
5+$32.520
10+$31.650
25+$30.490
100+$28.760
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75V
-
99R4332

RoHS

Each
1+$39.500
5+$38.470
10+$37.450
25+$36.090
100+$34.030
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
JTF08 Series
99R4340

RoHS

Each
1+$38.720
5+$37.720
10+$36.720
25+$35.370
100+$33.370
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
24T3270

RoHS

Each
1+$41.200
5+$40.120
10+$39.050
50+$37.620
100+$35.460
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF08 Series
70Y5424

RoHS

Each
1+$59.530
5+$57.980
10+$56.420
25+$54.350
100+$51.240
Railway
DIP
5:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
82Y6772

RoHS

Each
1+$37.330
5+$36.380
10+$35.420
50+$34.140
100+$32.230
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
18V
JSE08 Series
70Y5417

RoHS

Each
1+$59.530
5+$57.980
10+$56.420
25+$54.350
100+$51.240
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
42V
176V
-
82Y6767

RoHS

Each
1+$40.210
5+$39.190
10+$38.140
50+$36.760
100+$34.720
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
18V
JSE08 Series
14AC5277

RoHS

Each
1+$29.260
5+$28.920
10+$28.560
50+$28.480
100+$28.290
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
24V
-
Fixed
14mm
8.5mm
-
24.1mm
18V
36V
TEL 8 Series
14AC5275

RoHS

Each
1+$27.210
5+$26.970
10+$26.730
50+$25.570
100+$25.220
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
-
1.5kV
24V
-
Fixed
14mm
8.5mm
-
24.1mm
18V
36V
TEL 8 Series
14AC6946

RoHS

Each
1+$37.330
5+$36.340
10+$35.380
50+$34.070
100+$32.110
ITE
DIP
4:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
36V
JWE08 Series
14AC5291

RoHS

Each
1+$29.670
5+$28.720
10+$28.310
50+$27.390
100+$27.020
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
48V
-
Fixed
14mm
8.5mm
-
24.1mm
36V
75V
TEL 8 Series
14AC5278

RoHS

Each
1+$32.390
5+$31.580
10+$30.770
50+$29.090
100+$27.030
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
24V
-
Fixed
14mm
8.5mm
-
24.1mm
9V
36V
TEL 8WI Series
14AC5289

RoHS

Each
1+$28.160
5+$27.270
10+$26.370
50+$25.520
100+$25.160
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
-
1.5kV
48V
-
Fixed
14mm
8.5mm
-
24.1mm
36V
75V
TEL 8 Series
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER