
| Quantity | Price |
|---|---|
| 1+ | $36.820 |
| 5+ | $35.870 |
| 10+ | $34.910 |
| 25+ | $33.640 |
| 100+ | $31.730 |
Product Information
Product Overview
JSE08 series is a new range of 8 Watt converters in an encapsulated DIP16 package. The new range offers one of the highest power densities available for an 8 Watt DC-DC converter. They have PCB pin mounting and are encapsulated in a tiny 0.94 x 0.54 x 0.31" (23.8 x 13.7 x 8mm) 5 sided shielded metal case with an insulated baseplate. These new converters accept a wide 2:1 input range and will accommodate nominal inputs of 12VDC (9V to 18VDC), 24VDC (18V to 36VDC) and 48VDC (36V to 75VDC). There are a total of 21 models available with both single and dual fully regulated outputs. The single outputs include 3.3V, 5V, 12V, 15V and 24VDC with duals offering either ±12V or ±15VDC. The range is approved to IEC60950-1 and UL/cUL60950-1 safety standards and provides 1500VDC isolation from input to output. Their efficiency varies by model and ranges between 78-86% with most models in the higher 80% range. Conducted EMI meets Class A limits without additional external filtering. The operating temperature range of the JSE08 series is from -40°C to 105°C with derating at 70°C.
- Regulated Single & Dual Outputs
- 2:1 Input Range
- DIP16 Package
- 1500VDC Isolation
- Operating Temperature -40°C to 105°C
- ITE Safety Approvals
- High Power Density
- Metal Case
Applications
Power Management, DC/DC Converters
Technical Specifications
ITE
2:1
1 Output
335mA
-
1.5kV
IEC, UL
13.7mm
8mm
9V
JSE08 Series
DIP
8W
24V
-
Regulated
12V
Fixed
Through Hole
23.8mm
18V
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for JSE0812S24
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
