Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Output Current - Output 1
=41.6mA
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(10)
Output Voltage - Output 2
(10)
Output Current - Output 2
(10)
DC / DC Converter Output Type
(10)
Power Supply Applications
(8)
(2)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.080 5+$10.790 10+$10.510 25+$10.120 100+$9.550 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 5V | - | Fixed | 19.5mm | 10mm | Through Hole | 6mm | 4.5V | 5.5V | ITV Series | ||||||
Each | 1+$10.230 5+$9.970 10+$9.700 25+$9.350 100+$8.810 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 5V | - | Fixed | 19.5mm | 10mm | Through Hole | 6mm | 4.5V | 5.5V | - | ||||||
50Y2163 RoHS | Each | 1+$15.130 50+$13.870 100+$12.850 250+$12.040 500+$11.350 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 12V | - | Fixed | 19.5mm | 10mm | - | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+$10.230 5+$9.970 10+$9.700 25+$9.350 100+$8.810 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 24V | - | Fixed | 19.5mm | 10mm | Through Hole | 6mm | 21.6V | 26.4V | - | ||||||
50Y2125 RoHS | Each | 1+$9.910 5+$9.640 10+$9.390 50+$9.060 100+$8.540 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 24V | - | Fixed | 19.5mm | 10mm | - | 6mm | 21.6V | 26.4V | ITA Series | |||||
50Y2119 RoHS | Each | 1+$9.910 5+$9.640 10+$9.390 50+$9.060 100+$8.540 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 5V | - | Fixed | 19.5mm | 10mm | - | 6mm | 4.5V | 5.5V | ITA Series | |||||
Each | 1+$10.570 5+$10.300 10+$10.030 25+$9.660 100+$9.110 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 24V | - | Fixed | 19.5mm | 10mm | Through Hole | 6mm | 21.6V | 26.4V | ITV Series | ||||||
Each | 1+$11.080 5+$10.790 10+$10.510 25+$10.120 100+$9.550 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 12V | - | Fixed | 19.5mm | 10mm | Through Hole | 6mm | 10.8V | 13.2V | ITV Series | ||||||
Each | 1+$9.830 5+$9.580 10+$9.320 25+$8.980 100+$8.470 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Regulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 10.8V | 13.2V | IMA01 Series | ||||||
Each | 1+$10.300 5+$10.030 10+$9.770 25+$9.410 100+$8.880 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 21.6V | 26.4V | IMA01 Series | ||||||