Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITA2412SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50Y2125
Product RangeITA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 5+ | $9.640 |
| 10+ | $9.390 |
| 50+ | $9.060 |
| 100+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITA2412SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50Y2125
Product RangeITA Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 141.6mA
Output Voltage - Output 2-12V
Output Current - Output 241.6mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width19.5mm
Height10mm
Depth6mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeITA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
41.6mA
Output Current - Output 2
41.6mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
21.6V
Product Range
ITA Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
19.5mm
Depth
6mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (15-Jan-2018)
Alternatives for ITA2412S
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
