0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y8216

RoHS

MURATA POWER SOLUTIONS
Each
1+$21.610
5+$20.920
10+$20.630
25+$20.410
50+$20.180
More Pricing...
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.88mm
-
45.47mm
18V
36V
MGJ6 Series
99Y0436

RoHS

Each
30+$19.940
60+$19.540
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
10.9mm
Through Hole
38.89mm
4.5V
9V
MGJ6 Series
99Y8209

RoHS

MURATA POWER SOLUTIONS
Each
1+$30.080
50+$27.570
100+$25.520
250+$23.920
500+$22.560
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
10.9mm
-
38.89mm
9V
18V
MGJ6 Series
99Y8200

RoHS

MURATA POWER SOLUTIONS
Each
1+$30.080
50+$27.570
100+$25.520
250+$23.920
500+$22.560
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
10.9mm
-
38.89mm
4.5V
9V
MGJ6 Series
99Y8198

RoHS

MURATA POWER SOLUTIONS
Each
1+$30.080
50+$27.570
100+$25.520
250+$23.920
500+$22.560
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.88mm
-
45.47mm
4.5V
9V
MGJ6 Series
99Y0460

RoHS

Each
30+$19.830
60+$19.550
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
10.9mm
Through Hole
38.89mm
18V
36V
MGJ6 Series
99Y8207

RoHS

MURATA POWER SOLUTIONS
Each
1+$30.080
50+$27.570
100+$25.520
250+$23.920
500+$22.560
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.88mm
-
45.47mm
9V
18V
MGJ6 Series
99Y0433

RoHS

Each
30+$19.500
60+$19.290
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.88mm
Through Hole
45.47mm
4.5V
9V
MGJ6 Series
99Y0445

RoHS

Each
30+$19.830
60+$19.550
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.88mm
Through Hole
45.47mm
9V
18V
MGJ6 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER