Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D242005DCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y8216
Product RangeMGJ6 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.610 |
| 5+ | $20.920 |
| 10+ | $20.630 |
| 25+ | $20.410 |
| 50+ | $20.180 |
| 100+ | $19.900 |
| 250+ | $19.620 |
| 5000+ | $19.070 |
Price for:Each
Minimum: 1
Multiple: 1
$21.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D242005DCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y8216
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max4.8W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 1240mA
Output Voltage - Output 2-5V
Output Current - Output 2240mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width27.81mm
Height9.88mm
Depth45.47mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeMGJ6 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
240mA
Output Current - Output 2
240mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
9.88mm
Input Voltage DC Min
18V
Product Range
MGJ6 Series
DC / DC Converter Type
DIP
Output Power Max
4.8W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
27.81mm
Depth
45.47mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
