0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

48 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98Y4002

RoHS

Date/Lot Code

Each
1+$17.420
5+$16.980
10+$16.530
25+$15.930
100+$15.030
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
90W0599

RoHS

Each
1+$7.290
5+$7.090
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
24V
-
Fixed
6.09mm
-
10.16mm
19.3mm
21.6V
26.4V
IA Series
46AM5787

RoHS

Each
1+$2.440
ITE & Industrial
SIP
-
1W
2 Output
3.3V
151mA
-3.3V
-151mA
Unregulated
1.5kV
12V
-
Fixed
6mm
-
10mm
19.5mm
9.6V
14.4V
-
46AM5782

RoHS

Each
1+$2.440
ITE & Industrial
SIP
-
1W
2 Output
3.3V
151mA
-3.3V
-151mA
Unregulated
1.5kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
-
61K3013

RoHS

Each
30+$9.220
50+$9.120
100+$8.990
250+$8.870
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
5V
-
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
4.5V
5.5V
-
04R8874

RoHS

Each
10+$45.830
25+$44.170
100+$41.670
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
36V
JTC Series
04R8858

RoHS

Each
10+$33.430
25+$32.210
100+$30.390
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
36V
JTC Series
62T2070

RoHS

Each
10+$27.890
25+$26.870
100+$25.330
ITE
DIP
2:1
5W
2 Output
3.3V
750mA
-3.3V
750mA
-
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
52R2846

RoHS

Each
10+$41.330
25+$39.840
100+$37.580
ITE
DIP
2:1
15W
2 Output
3.3V
1.5A
-3.3V
1.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
36V
-
88M0745

RoHS

Each
20+$9.780
25+$9.420
100+$8.880
ITE
SIP
1:1
2W
2 Output
3.3V
200mA
-3.3V
200mA
Unregulated
1kV
5V
-
Fixed
7.2mm
Through Hole
10.16mm
19.5mm
4.5V
5.5V
-
04R8673

RoHS

Each
10+$29.880
25+$28.810
100+$27.200
ITE
DIP
2:1
10W
2 Output
3.3V
1A
-3.3V
1A
Regulated
1.5kV
12V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
18V
JCH Series
62T2014

RoHS

Each
10+$25.690
25+$24.740
100+$23.320
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
12V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
-
62T2006

RoHS

Each
10+$26.210
25+$25.240
100+$23.800
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
5V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
4.5V
9V
-
52R2838

RoHS

Each
10+$40.250
25+$38.790
100+$36.600
ITE
DIP
2:1
15W
2 Output
3.3V
1.5A
-3.3V
1.5A
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
18V
-
62T2038

RoHS

Each
10+$25.690
25+$24.740
100+$23.320
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
04R8866

RoHS

Each
10+$33.430
25+$32.210
100+$30.390
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
72V
JTC Series
62T2082

RoHS

Each
10+$27.340
25+$26.340
100+$24.830
ITE
DIP
2:1
5W
2 Output
3.3V
750mA
-3.3V
750mA
-
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
88M0757

RoHS

Each
20+$9.780
25+$9.410
100+$8.880
ITE
SIP
1:1
2W
2 Output
3.3V
200mA
-3.3V
200mA
Unregulated
1kV
24V
-
Fixed
7.2mm
Through Hole
10.16mm
19.5mm
21.6V
26.4V
-
62T2058

RoHS

Each
10+$27.340
25+$26.340
100+$24.830
ITE
DIP
2:1
5W
2 Output
3.3V
750mA
-3.3V
750mA
-
1.6kV
12V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
-
88M0697

RoHS

Each
20+$6.790
25+$6.550
100+$6.170
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
12V
-
Fixed
6.09mm
Through Hole
10.16mm
19.3mm
10.8V
13.2V
IA Series
62T2026

RoHS

Each
10+$25.690
25+$24.740
100+$23.320
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
62T2126

RoHS

Each
10+$28.320
25+$27.280
100+$25.720
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
88M0751

RoHS

Each
20+$9.780
25+$9.410
100+$8.880
ITE
SIP
1:1
2W
2 Output
3.3V
200mA
-3.3V
200mA
Unregulated
1kV
12V
-
Fixed
7.2mm
Through Hole
10.16mm
19.5mm
10.8V
13.2V
-
62T2114

RoHS

Each
10+$28.320
25+$27.280
100+$25.720
ITE
DIP
2:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
-
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
04R8882

RoHS

Each
10+$46.740
25+$45.050
100+$42.500
ITE
DIP
4:1
6W
2 Output
3.3V
909mA
-3.3V
909mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
72V
JTC Series
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER