Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPA-05D03NPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM5782
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.510 |
| 25+ | $3.300 |
| 50+ | $3.050 |
| 100+ | $2.870 |
| 250+ | $2.650 |
| 500+ | $2.400 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPA-05D03NPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM5782
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1151mA
Output Voltage - Output 2-3.3V
Output Current - Output 2-151mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCTo Be Advised
Product Overview
MPA-05D03NP is a 1W, dual-output isolated DC to DC converter.
- 7PIN SIP package, industry standard pinout
- No-load input current as low as 5mA
- Continuous short-circuit protection
- Unregulated output types
- Operating temperature range from -40°C to +105°C
- UL/cUL/IEC/EN 62368-1 approved
- Output voltage: ±3.3V DC
- Output current: ±151mA
- Efficiency: 76% typical
- 5V DC input voltage
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
151mA
Output Current - Output 2
-151mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
