0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90W0591

RoHS

Each
1+$11.040
100+$9.210
250+$8.530
500+$7.990
1000+$7.570
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
5V
-
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
46AM5787

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
3.3V
151mA
-3.3V
-151mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
-
19.5mm
9.6V
14.4V
-
46AM5782

RoHS

Each
1+$3.660
10+$3.510
25+$3.300
50+$3.050
100+$2.870
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
3.3V
151mA
-3.3V
-151mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
-
88M0697

RoHS

Each
1+$7.130
5+$6.940
10+$6.750
25+$6.510
100+$6.130
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
10.8V
13.2V
IA Series
88M0691

RoHS

Each
1+$7.130
5+$6.940
10+$6.750
25+$6.510
100+$6.130
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
4.5V
5.5V
-
29X2192

RoHS

Each
1+$7.900
5+$7.690
10+$7.480
25+$7.210
100+$6.800
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
12V
-
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
-
29X2194

RoHS

Each
1+$7.900
5+$7.690
10+$7.480
25+$7.210
100+$6.800
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
24V
-
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
21.6V
26.4V
-
90W0599

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
24V
-
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
01AC2545

RoHS

Each
1+$10.130
5+$9.870
10+$9.600
25+$9.250
100+$8.730
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
10AC7733

RoHS

Each
1+$9.730
5+$9.480
10+$9.220
50+$8.890
100+$8.390
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
10AC7689

RoHS

Each
1+$9.730
5+$9.480
10+$9.220
50+$8.890
100+$8.390
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
10AC7722

RoHS

Each
1+$9.730
5+$9.480
10+$9.220
50+$8.890
100+$8.390
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
-
Fixed
9.8mm
12.5mm
-
19.5mm
13.5V
16.5V
IHA01 Series
10AC7711

RoHS

Each
1+$13.480
5+$11.950
10+$10.140
50+$9.220
100+$9.070
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER