Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIHA0105D03Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10AC7689
Product RangeIHA01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 5+ | $9.480 |
| 10+ | $9.220 |
| 50+ | $8.890 |
| 100+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIHA0105D03Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10AC7689
Product RangeIHA01 Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1151mA
Output Voltage - Output 3-
Output Voltage - Output 2-3.3V
Output Current - Output 3-
Output Current - Output 2151mA
Output Regulation-
Isolation Voltage6kV
Input Voltage DC Nom5V
Approvals & StandardsEN
DC / DC Converter Output TypeFixed
Width9.8mm
DC / DC Converter MountingThrough Hole
Height12.5mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIHA01 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
151mA
Output Voltage - Output 2
-3.3V
Output Current - Output 2
151mA
Isolation Voltage
6kV
Approvals & Standards
EN
Width
9.8mm
Height
12.5mm
Input Voltage DC Min
4.5V
Product Range
IHA01 Series
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Regulation
-
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.5mm
Input Voltage DC Max
5.5V
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
