0
0 Items$0.00

Industrial Isolated Through Hole DC / DC Converters :

6 Products Found
Find a huge range of Industrial Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Mean Well & Texas Instruments

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AH2179

RoHS

TEXAS INSTRUMENTS
Each
1+$20.780
5+$20.000
10+$19.670
25+$19.250
50+$18.930
More Pricing...
Industrial
Module
-
1W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
52AH6993

RoHS

Date/Lot Code

Each
1+$22.450
5+$21.610
10+$21.260
25+$20.800
50+$20.460
More Pricing...
Industrial
Module
-
2W
2 Output
12V
166mA
-12V
166mA
Unregulated
1kV
12V
Fixed
7.11mm
5.33mm
19.69mm
10.8V
13.2V
DCP02 Series
45AM4642

RoHS

Each
1+$18.440
5+$17.920
10+$17.520
25+$17.140
50+$16.890
More Pricing...
Industrial
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
-
Adjustable
20.3mm
12.2mm
31.8mm
18V
36V
SCW08 Series
29AM7287

RoHS

Each
1+$10.320
5+$10.110
10+$9.910
25+$9.700
50+$9.490
More Pricing...
Industrial
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
-
Fixed
11.1mm
7.75mm
17.4mm
36V
75V
SPA01 Series
27AM4812

RoHS

Each
1+$8.210
5+$8.040
10+$7.890
25+$7.720
50+$7.550
More Pricing...
Industrial
SIP
-
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
Fixed
10.2mm
7.5mm
19.6mm
4.5V
5.5V
SPU03 Series
27AM4793

RoHS

Each
1+$28.470
5+$27.970
10+$27.470
25+$26.920
50+$26.370
More Pricing...
Industrial
DIP
2:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
-
Fixed
12.2mm
20.3mm
31.8mm
18V
36V
SCW12 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER