Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP021212DPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AH6993
Product RangeDCP02 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.450 |
| 5+ | $21.610 |
| 10+ | $21.260 |
| 25+ | $20.800 |
| 50+ | $20.460 |
| 100+ | $20.130 |
| 250+ | $18.790 |
Price for:Each
Minimum: 1
Multiple: 1
$22.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP021212DPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AH6993
Product RangeDCP02 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeModule
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1166mA
Output Voltage - Output 2-12V
Output Current - Output 2166mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.11mm
Height5.33mm
Depth19.69mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeDCP02 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
166mA
Output Current - Output 2
166mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
5.33mm
Input Voltage DC Min
10.8V
Product Range
DCP02 Series
DC / DC Converter Type
Module
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
7.11mm
Depth
19.69mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
