JSM10 Series Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(22)
Product Range
=JSM10 Se...
1
(13)
(2)
(35)
(1)
(2)
(2)
(1)
(1)
Power Supply Applications
(22)
DC / DC Converter Type
(22)
Input Ratio
(22)
Output Power Max
(22)
No. of Outputs
(13)
(9)
Output Voltage - Output 1
(2)
(6)
(8)
(6)
Output Current - Output 1
(3)
(4)
(3)
(4)
(2)
(4)
(2)
Output Voltage - Output 2
(3)
(4)
(2)
Output Current - Output 2
(3)
(4)
(2)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$39.080 5+$38.070 10+$37.070 25+$35.720 100+$33.710 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
XP POWER | Each | 1+$39.850 5+$38.820 10+$37.780 50+$36.390 100+$34.350 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 18V | 36V | JSM10 Series | |||||
82Y6790 RoHS | XP POWER | Each | 1+$39.840 5+$38.810 10+$37.770 50+$37.120 100+$36.480 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | ||||
Each | 10+$42.710 25+$41.610 100+$40.510 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$39.080 25+$38.070 100+$37.070 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$39.870 25+$38.840 100+$37.810 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$45.560 25+$44.390 100+$43.210 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$42.710 25+$41.610 100+$40.510 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
82Y6798 RoHS | XP POWER | Each | 1+$39.840 5+$38.810 10+$37.770 50+$36.400 100+$34.340 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 18V | 36V | JSM10 Series | ||||
82Y6788 RoHS | XP POWER | Each | 1+$52.500 5+$46.660 10+$39.620 50+$38.940 100+$38.260 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | ||||
Each | 10+$39.870 25+$38.840 100+$37.810 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
82Y6789 RoHS | XP POWER | Each | 1+$56.810 5+$50.440 10+$42.770 50+$38.940 100+$38.280 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | - | Fixed | 25.4mm | 10.16mm | - | 25.4mm | 9V | 18V | JSM10 Series | ||||
Each | 10+$39.870 25+$38.840 100+$37.810 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 10+$41.870 25+$40.790 100+$39.710 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$42.710 25+$41.610 100+$40.510 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$43.870 25+$42.740 100+$41.600 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$39.870 25+$38.840 100+$37.810 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 10+$39.870 25+$38.840 100+$37.810 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$39.870 25+$38.840 100+$37.810 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 18V | JSM10 Series | ||||||
Each | 10+$42.710 25+$41.610 100+$40.510 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 36V | JSM10 Series | ||||||
Each | 10+$41.870 25+$40.790 100+$39.710 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||
Each | 10+$39.080 25+$38.070 100+$37.070 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 36V | 75V | JSM10 Series | ||||||