Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJSM1012D05Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85Y2843
Product RangeJSM10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $42.710 |
| 25+ | $41.610 |
| 100+ | $40.510 |
Price for:Each
Minimum: 10
Multiple: 10
$427.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJSM1012D05Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85Y2843
Product RangeJSM10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-5V
Output Current - Output 21A
Output RegulationRegulated
Product RangeJSM10 Series
Isolation Voltage1.5kV
Approvals & StandardsIEC, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max18V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JSM10 has a 10 Watts output with a 2:1 input range to accommodate nominal inputs of 12VCD (9V to 18VDC), 24VDC (18V to 36VDC) and 48VDC (36V to 75VDC). The series is housed in a high power density 1 x 1 x 0.4" (25.4 x 25.4 x 10.16mm) six-sided metal case with pins for PCB mounting.
- Regulated Single & Dual Outputs
- 2:1 Input Range
- 1" x 1" Package
- 1500VDC Isolation
- Operating Temperature -40°C to 105°C
- High Power Density
- Six Sided Metal Case
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1A
Output Current - Output 2
1A
Product Range
JSM10 Series
Approvals & Standards
IEC, UL
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
25.4mm
Input Voltage DC Max
18V
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Isolation Voltage
1.5kV
Input Voltage DC Nom
12V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
