REC6K-AW Series Isolated Through Hole DC / DC Converters :
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN4062 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4068 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4050 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4082 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4052 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4074 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4058 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4076 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4060 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4056 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4080 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4078 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4048 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4064 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4072 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4066 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||
15AN4054 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9VDC | 36VDC | REC6K-AW Series | |||||
15AN4070 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18VDC | 75VDC | REC6K-AW Series | |||||