REC6K-RW Series Isolated Through Hole DC / DC Converters :
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN4059 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4079 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4075 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4067 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4083 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4081 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4053 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4065 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4057 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4071 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4063 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4051 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4069 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4049 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4061 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4055 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC6K-RW Series | |||||
15AN4077 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||
15AN4073 | Each | 1+ $12.540 5+ $11.830 10+ $10.920 25+ $9.600 50+ $8.720 More Pricing... | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18VDC | 75VDC | REC6K-RW Series | |||||