0
0 Items$0.00

Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31T8388

RoHS

Each
1+
$38.930
Min: 1 / Mult: 1
ITE
DIP
4:1
2W
1 Output
5V
400mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
-
8.7mm
18.9mm
9V
36V
TDR 2WI Series
20X0394

RoHS

Each
1+
$40.560
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
-
8.7mm
18.9mm
18V
36V
TDR 3 Series
70W2189

RoHS

Each
1+
$43.680
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
Regulated
1.6kV
12V
UL
Fixed
12.8mm
Through Hole
8.7mm
18.9mm
4.5V
18V
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER