0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4098

RoHS

Each
1+$10.830
5+$10.470
10+$10.340
25+$10.140
50+$10.000
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
5V
-
Fixed
19.65mm
Through Hole
12.65mm
10.05mm
4.5V
5.5V
-
76T2265

RoHS

Each
1+$8.340
5+$8.310
10+$8.260
25+$8.170
50+$8.010
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
24V
-
Fixed
19.65mm
-
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
77Y4099

RoHS

Each
25+$10.620
50+$10.480
100+$10.330
250+$10.140
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
12V
-
Fixed
19.65mm
Through Hole
12.65mm
10.05mm
10.8V
13.2V
-
58T3441

RoHS

Each
25+$8.150
50+$8.040
100+$7.920
250+$7.770
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
3kV
5V
UL
Fixed
19.65mm
Through Hole
10.15mm
6.15mm
4.5V
5.5V
-
76T2263

RoHS

Each
1+$8.790
5+$8.510
10+$8.390
25+$8.250
50+$8.130
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
24V
-
Fixed
19.65mm
-
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
58T3445

RoHS

Each
25+$8.150
50+$8.040
100+$7.920
250+$7.770
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
-
Fixed
19.65mm
Through Hole
10.15mm
6.15mm
4.5V
5.5V
-
58T3447

RoHS

Each
25+$8.080
50+$7.910
100+$7.570
250+$7.150
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
UL
Fixed
19.65mm
Through Hole
10.15mm
6.15mm
4.5V
5.5V
-
58T3453

RoHS

Each
25+$8.150
50+$8.040
100+$7.920
250+$7.770
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
UL
Fixed
19.65mm
Through Hole
10.15mm
6.15mm
10.8V
13.2V
-
77Y4100

RoHS

Each
25+$10.140
50+$10.000
100+$9.860
250+$9.670
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
15V
-
Fixed
19.65mm
Through Hole
12.65mm
10.05mm
13.5V
16.5V
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER