Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ2D151515SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77Y4100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.140 |
| 50+ | $10.000 |
| 100+ | $9.860 |
| 250+ | $9.670 |
Price for:Each
Minimum: 25
Multiple: 25
$253.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ2D151515SCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.77Y4100
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width19.65mm
DC / DC Converter MountingThrough Hole
Height12.65mm
Depth10.05mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
10.05mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
19.65mm
Height
12.65mm
Input Voltage DC Min
13.5V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
