0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3149

RoHS

Each
1+$14.850
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
82AC3452

RoHS

Each
1+$43.770
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
TIM 2 Series
73AC5535

RoHS

Each
1+$35.590
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
12V
-
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
85Y2335

RoHS

Each
1+$28.180
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
TDL 2 Series
77Y4098

RoHS

Each
1+$10.830
5+$10.470
10+$10.340
25+$10.140
50+$10.000
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
5V
-
Fixed
19.65mm
Through Hole
12.65mm
10.05mm
4.5V
5.5V
-
85Y2356

RoHS

Each
1+$26.890
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
TDL 2 Series
85Y2349

RoHS

Each
1+$26.890
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
TDL 2 Series
85Y2342

RoHS

Each
1+$26.890
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
9V
18V
TDL 2 Series
98Y3961

RoHS

Date/Lot Code

Each
1+$26.870
5+$26.180
10+$25.490
25+$24.550
100+$23.170
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
IEU02 Series
98Y3954

RoHS

Date/Lot Code

Each
1+$27.410
5+$26.700
10+$25.990
25+$25.050
100+$23.630
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
IEU02 Series
99R4263

RoHS

Each
1+$20.500
5+$19.980
10+$19.440
25+$18.740
100+$17.680
ITE
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
5V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
4.5V
5.5V
-
56AC6861

RoHS

Each
1+$15.780
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TEC 2 Series
47AK1722

RoHS

Each
1+$30.590
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
12V
-
Fixed
9.9mm
-
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
61K3178

RoHS

Each
25+$15.690
50+$15.470
100+$15.250
250+$14.980
-
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
5V
-
Fixed
9.8mm
Through Hole
7.7mm
19.5mm
4.5V
5.5V
NMH Series
61K3195

RoHS

Each
25+$15.690
50+$15.470
100+$15.250
250+$14.980
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
24V
-
Fixed
7.5mm
Through Hole
10mm
19.5mm
21.6V
26.4V
-
73AC5143

RoHS

Each
10+$14.260
ITE
SIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
36V
TEC 2WI
63X9869

RoHS

Each
22+$19.000
25+$18.750
50+$18.240
100+$17.920
250+$17.590
Medical
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
18V
36V
-
77Y4099

RoHS

Each
25+$10.620
50+$10.480
100+$10.330
250+$10.140
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
12V
-
Fixed
19.65mm
Through Hole
12.65mm
10.05mm
10.8V
13.2V
-
61K3187

RoHS

Each
25+$15.690
50+$15.470
100+$15.250
250+$14.980
-
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
12V
-
Fixed
7.5mm
Through Hole
10mm
19.5mm
10.8V
13.2V
NMH Series
82T5388

RoHS

Each
25+$9.720
50+$9.580
100+$9.450
250+$9.280
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
3kV
24V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
21.6V
26.4V
-
82T5380

RoHS

Each
25+$9.720
50+$9.580
100+$9.450
250+$9.280
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
3kV
15V
UL
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
13.5V
16.5V
-
61K3179

RoHS

Each
25+$15.690
50+$15.470
100+$15.250
250+$14.980
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
5V
-
Fixed
7.5mm
Through Hole
10mm
19.5mm
4.5V
5.5V
NMH Series
12P7754

RoHS

Each
25+$9.720
50+$9.580
100+$9.450
250+$9.280
-
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
3kV
12V
-
Fixed
7.65mm
Through Hole
10.15mm
19.65mm
10.8V
13.2V
NMK Series
99R4287

RoHS

Each
10+$19.440
25+$18.740
100+$17.680
ITE
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
21.6V
26.4V
-
77Y4100

RoHS

Each
25+$10.140
50+$10.000
100+$9.860
250+$9.670
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
15V
-
Fixed
19.65mm
Through Hole
12.65mm
10.05mm
13.5V
16.5V
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER