Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH1215SCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3187
Product RangeNMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.690 |
| 50+ | $15.470 |
| 100+ | $15.250 |
| 250+ | $14.980 |
Price for:Each
Minimum: 25
Multiple: 25
$392.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH1215SCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3187
Product RangeNMH Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Current - Output 267mA
Output RegulationUnregulated
Product RangeNMH Series
Input Voltage DC Min10.8V
Isolation Voltage1kV
Input Voltage DC Nom12V
Input Voltage DC Max13.2V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width7.5mm
Height10mm
Depth19.5mm
SVHCLead
Product Overview
The NMH1215SC is a 2-output board-mount isolated DC to DC Converter for on-board point-of-use power systems. The NMH series 2W industrial temperature range DC/DC converter is standard building block that is ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 2watts. Pin compatibility with the NMA 1watt series ensures minimal effort in upgrading distributed power systems.
- Efficiency up to 86%
- 1.44W/cm³ Power density
- No heatsink required
- Footprint from 1.46cm²
- Industry standard pinout
- Power sharing on output
- 1kVDC Isolation
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 1.5 million hours
- No electrolytic or tantalum capacitors
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Current - Output 2
67mA
Product Range
NMH Series
Isolation Voltage
1kV
Input Voltage DC Max
13.2V
DC / DC Converter Mounting
Through Hole
Height
10mm
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Min
10.8V
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Width
7.5mm
Depth
19.5mm
Alternatives for NMH1215SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
