New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  Print Page

                                                                                                  NMH0515SC

                                                                                                  Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, 1:1, 2 W, 2 Output, 15 V, 67 mA

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MURATA POWER SOLUTIONS NMH0515SC
                                                                                                  MURATA POWER SOLUTIONS NMH0515SC
                                                                                                  MURATA POWER SOLUTIONS NMH0515SC
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part NoNMH0515SC
                                                                                                  Newark Part No.61K3179
                                                                                                  Product RangeNMH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  25+$14.370
                                                                                                  50+$14.030
                                                                                                  100+$13.370
                                                                                                  250+$12.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 25
                                                                                                  Multiple: 25
                                                                                                  $359.25
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part NoNMH0515SC
                                                                                                  Newark Part No.61K3179
                                                                                                  Product RangeNMH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  DC / DC Converter TypeSIP
                                                                                                  Input Ratio1:1
                                                                                                  Output Power Max2W
                                                                                                  No. of Outputs2 Output
                                                                                                  Output Voltage - Output 115V
                                                                                                  Output Current - Output 167mA
                                                                                                  Output Voltage - Output 2-15V
                                                                                                  Output Current - Output 267mA
                                                                                                  Output RegulationUnregulated
                                                                                                  Product RangeNMH Series
                                                                                                  Input Voltage DC Min4.5V
                                                                                                  Isolation Voltage1kV
                                                                                                  Input Voltage DC Max5.5V
                                                                                                  Input Voltage DC Nom5V
                                                                                                  DC / DC Converter Output TypeFixed
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Width7.5mm
                                                                                                  Height10mm
                                                                                                  Depth19.5mm
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The NMH0515SC is a 2-output board-mount isolated DC to DC Converter for on-board point-of-use power systems. The NMH series 2W industrial temperature range DC/DC converter is standard building block that is ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 2watts. Pin compatibility with the NMA 1watt series ensures minimal effort in upgrading distributed power systems.

                                                                                                  • Efficiency up to 86%
                                                                                                  • 1.44W/cm³ Power density
                                                                                                  • No heatsink required
                                                                                                  • Footprint from 1.46cm²
                                                                                                  • Industry standard pinout
                                                                                                  • Power sharing on output
                                                                                                  • 1kVDC Isolation
                                                                                                  • Internal SMD construction
                                                                                                  • Fully encapsulated with toroidal magnetics
                                                                                                  • No external components required
                                                                                                  • MTTF up to 1.5 million hours
                                                                                                  • No electrolytic or tantalum capacitors
                                                                                                  • -40 to +85°C Operating temperature range

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Input Ratio

                                                                                                  1:1

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  Output Current - Output 1

                                                                                                  67mA

                                                                                                  Output Current - Output 2

                                                                                                  67mA

                                                                                                  Product Range

                                                                                                  NMH Series

                                                                                                  Isolation Voltage

                                                                                                  1kV

                                                                                                  Input Voltage DC Nom

                                                                                                  5V

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Height

                                                                                                  10mm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  DC / DC Converter Type

                                                                                                  SIP

                                                                                                  Output Power Max

                                                                                                  2W

                                                                                                  Output Voltage - Output 1

                                                                                                  15V

                                                                                                  Output Voltage - Output 2

                                                                                                  -15V

                                                                                                  Output Regulation

                                                                                                  Unregulated

                                                                                                  Input Voltage DC Min

                                                                                                  4.5V

                                                                                                  Input Voltage DC Max

                                                                                                  5.5V

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed

                                                                                                  Width

                                                                                                  7.5mm

                                                                                                  Depth

                                                                                                  19.5mm

                                                                                                  Technical Docs (4)

                                                                                                  3D Product Image EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Alternatives for NMH0515SC

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.