Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Width
=23.26mm
1
(4)
(465)
(4)
(24)
(81)
(34)
(12)
(3)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Output Power Max
(1)
(1)
(1)
(2)
(1)
(1)
(5)
(1)
No. of Outputs
(18)
Output Voltage - Output 1
(1)
(2)
(5)
(2)
(2)
(2)
(2)
(2)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Isolation Voltage
(18)
Input Voltage DC Nom
(7)
(11)
DC / DC Converter Output Type
(18)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2252 RoHS | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 300W | 1 Output | 10V | 30A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2272 RoHS | Each | 1+$151.600 5+$150.220 10+$149.630 25+$148.720 50+$148.400 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
85AK2248 RoHS | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 252.8W | 1 Output | 32V | 7.9A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2270 RoHS | Each | 1+$151.600 5+$150.220 10+$149.630 25+$148.720 50+$148.400 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
85AK2244 RoHS | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 252W | 1 Output | 24V | 10.5A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2258 RoHS | Each | 1+$275.840 5+$249.300 10+$233.450 25+$206.780 50+$188.700 More Pricing... | ITE | DIP | 300W | 1 Output | 15V | 20A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2264 RoHS | Each | 1+$275.840 5+$249.300 10+$233.450 25+$206.780 50+$188.700 More Pricing... | ITE | DIP | 300.8W | 1 Output | 32V | 9.4A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2262 RoHS | Each | 1+$275.840 5+$249.300 10+$233.450 25+$206.780 50+$188.700 More Pricing... | ITE | DIP | 302.8W | 1 Output | 28V | 10.8A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2254 RoHS | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2266 RoHS | Each | 1+$275.840 5+$249.300 10+$233.450 25+$206.780 50+$188.700 More Pricing... | ITE | DIP | 302.4W | 1 Output | 48V | 6.3A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2240 RoHS | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 200.4W | 1 Output | 12V | 16.7A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2250 RoHS | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 254.4W | 1 Output | 48V | 5.3A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2256 RoHS | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2268 RoHS | Each | 1+$151.600 5+$150.220 10+$149.630 25+$148.720 50+$148.400 | ITE | DIP | 380W | 1 Output | 10V | 38A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
85AK2238 RoHS | COSEL | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 200W | 1 Output | 5V | 40A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||
85AK2242 RoHS | Each | 1+$166.490 | ITE | DIP | 202.5W | 1 Output | 15V | 13.5A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2260 RoHS | Each | 1+$275.840 5+$249.300 10+$233.450 25+$206.780 50+$188.700 More Pricing... | ITE | DIP | 300W | 1 Output | 24V | 12.5A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2246 RoHS | COSEL | Each | 1+$166.490 5+$161.480 10+$157.630 | ITE | DIP | 252W | 1 Output | 28V | 9A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||