Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoCHS3002415-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK2242
Product RangeCHS300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.490 |
Price for:Each
Minimum: 1
Multiple: 1
$166.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS3002415-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK2242
Product RangeCHS300 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max202.5W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 113.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width23.26mm
Height12.7mm
Depth58.9mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeCHS300 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
13.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
18V
Product Range
CHS300 Series
DC / DC Converter Type
DIP
Output Power Max
202.5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
23.26mm
Depth
58.9mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
