Isolated Through Hole DC / DC Converters :
60 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(53)
Width
=7.2mm
1
(6)
(644)
(4)
(28)
(90)
(41)
(14)
(3)
DC / DC Converter Type
(60)
Depth
(60)
Height
(1)
(59)
DC / DC Converter Output Type
(58)
Power Supply Applications
(55)
Input Ratio
(53)
DC / DC Converter Mounting
(39)
No. of Outputs
(38)
(22)
Output Power Max
(13)
(37)
(10)
Packaging
(60)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.390 5+$13.690 10+$11.630 50+$10.630 100+$9.930 | ITE | SIP | - | 2W | 2 Output | 12V | 83mA | 12V | 83mA | - | 1kV | 5V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | ||||||
XP POWER | Each | 1+$10.710 5+$10.450 10+$10.160 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5.2kV | 24V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 21.6V | 26.4V | IHL02 Series | |||||
57AK2804 RoHS | AIMTEC | Each | 1+$13.760 5+$12.220 10+$10.380 50+$9.470 100+$8.850 | - | SIP | - | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 5V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | ||||
57AK2742 RoHS | Each | 1+$15.290 5+$13.610 10+$11.560 50+$10.550 100+$9.880 | ITE | SIP | - | 2W | 2 Output | 5V | 200mA | 5V | 200mA | - | 1kV | 5V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
Each | 1+$10.910 5+$10.630 10+$10.340 25+$9.960 100+$9.400 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+$12.170 5+$11.860 10+$11.530 25+$11.110 100+$10.490 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+$10.650 5+$10.370 10+$10.090 25+$9.720 100+$9.180 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 12V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+$14.570 5+$14.200 10+$13.820 25+$13.310 100+$12.560 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+$13.630 5+$13.280 10+$12.930 25+$12.450 100+$11.750 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 12V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 12V | - | - | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 1+$14.570 5+$14.200 10+$13.820 25+$13.310 100+$12.560 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 1kV | 12V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 12V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 1+$14.860 5+$14.470 10+$14.090 25+$13.580 100+$12.800 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | - | - | Regulated | 1kV | 12V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 1+$14.860 5+$14.470 10+$14.090 25+$13.580 100+$12.800 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 1kV | 24V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IF Series | ||||||
Each | 1+$14.860 5+$14.470 10+$14.090 25+$13.580 100+$12.800 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
Each | 1+$13.010 5+$12.670 10+$12.340 25+$11.890 100+$11.210 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+$14.570 5+$14.200 10+$13.820 25+$13.310 100+$12.560 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 1kV | 24V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IF Series | ||||||
Each | 1+$14.860 5+$14.470 10+$14.090 25+$13.580 100+$12.800 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | - | - | Regulated | 1kV | 24V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IF Series | ||||||
Each | 1+$14.570 5+$14.200 10+$13.820 25+$13.310 100+$12.560 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1kV | 12V | - | - | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 1+$14.860 5+$14.470 10+$14.090 25+$13.580 100+$12.800 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 1+$14.860 5+$14.470 10+$14.090 25+$13.580 100+$12.800 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 1kV | 12V | - | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 1+$20.370 5+$18.030 10+$15.230 50+$13.840 100+$13.600 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | - | - | Regulated | 1kV | 5V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IF Series | ||||||