Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-12/1.0-W36-CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.14AC2148
Product RangeOKI Series
Your Part Number
720 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 5+ | $6.860 |
| 10+ | $6.750 |
| 25+ | $6.680 |
| 50+ | $6.550 |
| 100+ | $6.270 |
| 250+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-12/1.0-W36-CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.14AC2148
Product RangeOKI Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Output Voltage - Output 112V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
Approvals & StandardsIEC, UL
Product RangeOKI Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Approvals & Standards
IEC, UL
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Voltage - Output 1
12V
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Product Range
OKI Series
Technical Docs (2)
Alternatives for OKI-78SR-12/1.0-W36-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability