Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78HE5.0-0.3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AH8992
Product RangeR-78HE-0.3 Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 5+ | $7.330 |
| 10+ | $7.260 |
| 25+ | $6.760 |
| 50+ | $6.700 |
| 100+ | $6.640 |
| 250+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78HE5.0-0.3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AH8992
Product RangeR-78HE-0.3 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max1.5W
Output Voltage Nom5V
Output Current Max300mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max72V
Product RangeR-78HE-0.3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
1.5W
Output Current Max
300mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
6.5V
Product Range
R-78HE-0.3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability