No results found
We couldn't find any product matching with your search input-output-definition. Here are some suggestions based on your search.
95 Product Results Found for "input-output-definition"
All Filters
Expand Filters
Manufacturer
(3)
(38)
(7)
(3)
(40)
(4)
Packaging
(94)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24M7375 RoHS | Each | 1+$17.370 5+$17.020 10+$16.670 25+$16.330 50+$15.980 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
64X9454 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$5.480 10+$4.950 25+$4.580 50+$4.350 100+$4.060 More Pricing... | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
24M7370 RoHS | Each | 1+$23.570 5+$23.440 10+$23.300 25+$22.740 50+$21.230 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
24M7369 RoHS | Each | 1+$25.990 5+$25.410 10+$24.820 25+$24.350 50+$23.870 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
24M7371 RoHS | Each | 1+$18.140 5+$17.410 10+$16.780 25+$16.360 50+$16.030 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
35R0798 RoHS | XP POWER | Each | 1+$48.320 5+$47.080 10+$45.840 50+$44.180 100+$41.710 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | ||||
35R0805 RoHS | XP POWER | Each | 1+$50.620 5+$49.320 10+$48.030 50+$46.290 100+$43.690 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | JTH15 Series | ||||
73AM7051 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$5.980 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7063 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7056 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7027 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
73AM7066 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$6.120 50+$5.970 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DEP2-M Series | |||||
73AM7050 RoHS | Each | 1+$6.780 5+$6.550 10+$6.460 25+$6.270 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7030 RoHS | Each | 1+$6.780 5+$6.550 10+$6.460 25+$6.270 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DDP2-M Series | |||||
73AM7052 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7042 RoHS | Each | 1+$6.420 5+$6.200 10+$6.130 25+$5.730 50+$5.640 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 10.8mm | 6.9mm | 12.8mm | 4.5V | 5.5V | DDP2-M Series | |||||
73AM7054 RoHS | Each | 1+$6.780 5+$6.550 10+$6.460 25+$6.270 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||
73AM7038 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$6.120 50+$5.970 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7060 RoHS | Each | 1+$6.780 5+$6.550 10+$6.460 25+$6.270 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7040 RoHS | Each | 1+$6.780 5+$6.550 10+$6.460 25+$6.270 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 600mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DDP2-M Series | |||||
73AM7036 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DDP2-M Series | |||||
73AM7061 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$5.980 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 21.6V | 26.4V | DEP2-M Series | |||||
73AM7048 RoHS | Each | 1+$6.630 5+$6.400 10+$6.310 25+$6.120 50+$5.980 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7049 RoHS | Each | 1+$6.780 5+$6.550 10+$6.460 25+$6.270 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.8mm | 6.9mm | 12.8mm | 10.8V | 13.2V | DEP2-M Series | |||||
73AM7053 RoHS | Each | 1+$10.150 5+$9.350 10+$9.180 25+$9.010 50+$6.120 More Pricing... | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 15V | Fixed | 10.8mm | 6.9mm | 12.8mm | 13.5V | 16.5V | DEP2-M Series | |||||