0ZRN Series Radial Leaded PPTCs:
15 Products FoundFind a huge range of 0ZRN Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.526 10+ $0.526 25+ $0.483 50+ $0.482 100+ $0.482 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 4.5A | 7.8A | 3s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | |||||
Each | 1+ $0.222 10+ $0.222 25+ $0.222 50+ $0.222 100+ $0.222 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 6A | 10.8A | 5s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 21mm | -40°C | 125°C | |||||
Each | 1+ $0.146 | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 9A | 16.5A | 10s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 25.7mm | -40°C | 125°C | |||||
Each | 1+ $0.187 10+ $0.187 25+ $0.187 50+ $0.187 100+ $0.187 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 4A | 7A | 5s | Rectangular | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | |||||
Each | 1+ $0.100 | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | |||||
Each | 1+ $1.850 10+ $1.530 25+ $1.470 50+ $1.410 100+ $1.320 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 15A | 28A | 20s | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | |||||
Each | 1+ $0.137 10+ $0.137 25+ $0.137 50+ $0.137 100+ $0.137 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.5mm | -40°C | 125°C | |||||
Each | 1000+ $0.732 2500+ $0.731 | Min: 1000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 22.5mm | -40°C | 125°C | |||||
Each | 1000+ $0.816 2500+ $0.815 | Min: 1000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | |||||
Each | 1000+ $0.786 | Min: 1000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 11A | 20A | 11s | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | |||||
Each | 1000+ $0.356 | Min: 3000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 2A | 3.8A | 3s | Round | 100A | 5.1mm | 9.4mm | - | 3mm | 14.4mm | -40°C | 125°C | |||||
Each | 1+ $0.867 | Min: 1000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 7.5A | 13.1A | 7s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 23.5mm | -40°C | 125°C | |||||
Each | 1+ $0.732 | Min: 1000 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 7A | 13A | 7s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 21.9mm | -40°C | 125°C | |||||
Each | 1000+ $0.374 | Min: 3000 / Mult: 1 | Through Hole | 0ZRN Series | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | |||||
Each | 1+ $0.410 10+ $0.410 25+ $0.377 50+ $0.377 100+ $0.377 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 30VDC | 500mA | 900mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 125°C |