Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI2-MODB-V1.2.Copy
Newark Part No.95Y1948
Product RangeRaspberry Pi 2 Model B
Also Known AsGTIN UPC EAN: 7131796329164
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI2-MODB-V1.2.Copy
Newark Part No.95Y1948
Product RangeRaspberry Pi 2 Model B
Also Known AsGTIN UPC EAN: 7131796329164
Technical Datasheet
Silicon ManufacturerBroadcom
SOC TypeBroadcom BCM2837
Core TypeARM Cortex-A7
Silicon Family NameBCM2xxx
Core ArchitectureARM
No. of Cores4Cores
GPUVideoCore IV
Core Sub-ArchitectureARM8
CPU Speed900MHz
Silicon Core NumberBCM2837
RAM Memory Size1GB
Kit ContentsRaspberry Pi 2 Model B Board
USB PortsUSB 2.0 x 4
Ethernet Ports10/100M Ethernet
HDMI PortsFull Size HDMI x 1
Product RangeRaspberry Pi 2 Model B
Audio / Video Interface3.5mm Audio Jack, GPIO,
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletmicroUSB or GPIO
Power Over Ethernet-
Product Overview
- Broadcom BCM2837 SoC full HD multimedia applications processor
- 1GB SDRAM operates at 450MHz
- 40 pin extended GPIO
- 10/100 Ethernet RJ45 onboard network
- 4 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education
Notes
The Pi 2 v1.2 requires the latest operating system for full functionality - please download and install the latest version available from RaspberryPi.org/downloads onto your microSD card before booting
Technical Specifications
Silicon Manufacturer
Broadcom
Core Type
ARM Cortex-A7
Core Architecture
ARM
GPU
VideoCore IV
CPU Speed
900MHz
RAM Memory Size
1GB
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack, GPIO,
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
-
Power Over Ethernet
-
SOC Type
Broadcom BCM2837
Silicon Family Name
BCM2xxx
No. of Cores
4Cores
Core Sub-Architecture
ARM8
Silicon Core Number
BCM2837
Kit Contents
Raspberry Pi 2 Model B Board
Ethernet Ports
10/100M Ethernet
Product Range
Raspberry Pi 2 Model B
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
-
Power Inlet
microUSB or GPIO
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate