2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  MM2040EV

                                                                                                  PICO ADAPTER BOARD, BRT EVE MODULE

                                                                                                  BRIDGETEK
                                                                                                  BRIDGETEK MM2040EV
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBRIDGETEK
                                                                                                  Manufacturer Part NoMM2040EV
                                                                                                  Newark Part No.59AJ2207
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$40.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRIDGETEK
                                                                                                  ManufacturerBRIDGETEK
                                                                                                  Manufacturer Part NoMM2040EV
                                                                                                  Newark Part No.59AJ2207
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module Type-
                                                                                                  Silicon ManufacturerBridgetek
                                                                                                  Core ArchitectureARM
                                                                                                  For Use WithMain MCU To Control a Supported BRT EVE Module
                                                                                                  Product Range-
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberRP2040
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsEVE controller board RP2040
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MM2040EV PICO adapter board consists of a PICO module which acts as the main MCU to control a supported BRT EVE module as well as the peripheral devices connected through the corresponding connectors. This board features 2x compatible BRT EVE module interfaces through 10 position right angle connector or 2x8-16 position back entry connector. Several male pin header connectors exposed for 2x ADC peripheral interfaces, 2x PWM peripheral interfaces, 1x SPI peripheral interface, 1x UART peripheral interface. It features 1x 2pin-JST connector for DC 5V power supply input or the module could also be powered up through Micro-B USB port on PICO module or by BRT EVE module through the connector interfaces.

                                                                                                  • Raspberry Pi PICO module mounted on board
                                                                                                  • 1x Micro-B USB port on PICO module for power, communication & programming
                                                                                                  • 1x Micro-SD card socket
                                                                                                  • 2x Stemma QT (QWIIC) I2C peripheral interfaces
                                                                                                  • 1x hardware RESET button
                                                                                                  • 4.5V to 5.5V power supply
                                                                                                  • Operating temperature range from -20 to +85°C
                                                                                                  • Two 3-position vertical pin header connectors (male) for PWM peripheral interface
                                                                                                  • Two 4-position 1mm pitch JST connectors (Stemma QT/ QWIIC) for I2C peripheral interface
                                                                                                  • SPI/DSPI/QSPI, USB interfaces, PCB only no display

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  RP2040

                                                                                                  Kit Contents

                                                                                                  EVE controller board RP2040

                                                                                                  Silicon Manufacturer

                                                                                                  Bridgetek

                                                                                                  For Use With

                                                                                                  Main MCU To Control a Supported BRT EVE Module

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.