Need more?
| Quantity | Price |
|---|---|
| 1+ | $211.700 |
Product Information
Product Overview
SC2166 is a Raspberry Pi AI HAT+ 2 is an add-on board based on the Hailo-10H AI accelerator that brings generative AI capability to Raspberry Pi 5. With 8GB of dedicated on-board RAM, the AI HAT+ 2 is ideal for running large language models (LLMs) and vision-language models (VLMs) locally, leaving the host Raspberry Pi 5 free to handle other tasks. The AI HAT+ 2 delivers reliable, low-latency, accelerated generative AI at the edge, making it the perfect choice for applications including offline process control, secure data analysis, facilities management, and robotics. The AI HAT+ 2 delivers 40 tera-operations per second (TOPS) of INT4 inferencing performance, with computer vision performance equivalent to the 26 TOPS AI HAT+. It is supplied with optional heatsink, and with 16mm stacking header, spacers, and screws to enable fitting on Raspberry Pi 5 with Raspberry Pi Active Cooler in place.
- Runs generative AI models efficiently using 8GB on-board RAM
- Fully integrated into Raspberry Pi’s camera software stack
- Conforms to Raspberry Pi HAT+ specification
- Operating temperature: 0°C to 50°C (ambient)
Technical Specifications
Raspberry Pi AI HAT+ 2 Board
-
Raspberry Pi 5 Development Boards
Technical Docs (1)
Alternatives for SC2166
1 Product Found
Legislation and Environmental
Product Compliance Certificate