Print Page
83-17316
Breakout Board, EzConnect HAT For Raspberry Pi, GPIO Pin Access
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCHEMY POWER
Manufacturer Part No83-17316Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC5355
Product RangeHATs - Interface
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.350 |
Price for:Each
Minimum: 1
Multiple: 1
$28.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCHEMY POWER
Manufacturer Part No83-17316Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC5355
Product RangeHATs - Interface
Technical Datasheet
Add-On-Card & Module Type-
Silicon Manufacturer-
For Use With-
Core Architecture-
Product RangeHATs - Interface
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBreakout Board
SVHCNo SVHC (23-Jan-2024)
Product Overview
Easily connect inputs and outputs to your Pi's GPIO header with the EZ-Connect HAT. The Pi EZ-Connect HAT breaks out each of your Pi's GPIO ports to screw terminals, allowing you to make connections without soldering. Multiple 5V, 3.3V, and ground terminals simplify wiring. Resetable fuses protect the 5V and 3.3V from any possible shorts or overload. There's also ample room in the center for connecting headers (male or female), adding a breadboard and / or prototyping. Allows multiple secure connections to your Raspberry Pi
- Labeled screw-terminals break out each GPIO pin
- Center prototyping area for circuits, headers, or adding a micro-breadboard
- Multiple power and ground terminals simplify wiring
- Fuse protected 5V and 3.3V buses
- Compact design fits easily atop Raspberry Pi
- Works with Raspberry Pi A+, B+, 2 and 3.
Technical Specifications
Add-On-Card & Module Type
-
For Use With
-
Product Range
HATs - Interface
Silicon Core Number
-
Kit Contents
Breakout Board
Silicon Manufacturer
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate