Print Page
RELAYPLATE
Development Board, Relay Plate HAT For Raspberry Pi, 7 x 120VAC Relays, UL 60950 Rated
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPI-PLATES
Manufacturer Part NoRELAYPLATECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AC5307
Product RangeHATs - Interface
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.930 |
Price for:Each
Minimum: 1
Multiple: 1
$44.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPI-PLATES
Manufacturer Part NoRELAYPLATECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AC5307
Product RangeHATs - Interface
Technical Datasheet
Add-On-Card & Module Type-
Silicon Manufacturer-
Core Architecture-
Product RangeHATs - Interface
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithRaspberry Pi
Kit ContentsRelay Plate HAT Raspberry Pi Board
SVHCTo Be Advised
Product Overview
RELAYplate from Pi-Plates is the first dedicated relay board for Raspberry Pi designed to meet safety requirements of UL 60950 and capable of switching 120VAC. Each of the seven relays is UL rated to switch 1A at 120VAC or 30VDC. The RELAYplate board is compatible with DAQCplate and MOTORplate allowing you to create the perfect stack of boards to control your project.
- Up to eight RELAYplates can be stacked together providing 56 relays
- Auxiliary power connectors provided for stacking multiple RELAYplates
- Includes programmable LED
- Seven LED annunciators provide visual relay status
- 100mm long x 80mm wide x 15mm high
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Relay Plate HAT Raspberry Pi Board
Silicon Manufacturer
-
Product Range
HATs - Interface
Silicon Core Number
-
For Use With
Raspberry Pi
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate