KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  Print Page

                                                                                                  PI-16ADC

                                                                                                  Development Board, ADC HAT For Raspberry Pi A+/B+/Pi-2/Pi-3/Pi-4, 16-Channel, 16-Bit

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALCHEMY POWER PI-16ADC
                                                                                                  ALCHEMY POWER PI-16ADC
                                                                                                  ALCHEMY POWER PI-16ADC
                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPI-16ADC
                                                                                                  Newark Part No.33AC0051
                                                                                                  Product RangeHATs - Audio & Video
                                                                                                  Also Known AsGTIN UPC EAN: 691852747153
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  61 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$49.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerALCHEMY POWER
                                                                                                  Manufacturer Part NoPI-16ADC
                                                                                                  Newark Part No.33AC0051
                                                                                                  Product RangeHATs - Audio & Video
                                                                                                  Also Known AsGTIN UPC EAN: 691852747153
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module Type-
                                                                                                  Silicon ManufacturerLinear Technology
                                                                                                  For Use With-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Product RangeHATs - Audio & Video
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsADC HAT Raspberry Pi Board
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  Pi-16ADC is a HAT or board designed for a Raspberry Pi. Pi-16ADC adds sixteen (16) Analog to Digital Converter (ADC) ports. These ports are ideally suited to collect data from analog sensors or other analog devices several times a second.

                                                                                                  • Data resolution for all 16 ports is 16 bits
                                                                                                  • Sample code in Python with a detailed user manual makes it easy to connect board to a Raspberry Pi.
                                                                                                  • Pi-16ADC adds analog capability to a Raspberry Pi.
                                                                                                  • All communications are over an I2C address if needed.
                                                                                                  • Analog connections are solder-less and additional solder points are provided per channel along with the solderless connections.
                                                                                                  • Raspberry Pi Models supported: The board includes a 40-pin header. Any Raspberry Pi with a 40-pin header is supported.
                                                                                                  • These are Pi 2, Pi 3, Pi Zero etc. Older Raspberry Pi models with a 26-pin header are not supported.
                                                                                                  • Input Power Source: 5V, sourced from Raspberry Pi header, pin number 2.
                                                                                                  • Power: 0.8mW or less. Typical power is 0.5mW.
                                                                                                  • ADC Chip used: Linear Technologies™ LTC2497™ ADC.
                                                                                                  • Number of Analog Channels: Sixteen single-ended or eight adjacent differential channels, software selectable.
                                                                                                  • Maximum analog Voltage: 2.5V p-p. More than 2.5V indicates an over-voltage condition. Differential channels - maximum voltage is from -2.5V to +2.5V.
                                                                                                  • Maximum DC Voltage: Maximum +5V.
                                                                                                  • Resolution: 16 bits or appx 39 micro-volts per bit.
                                                                                                  • Conversion Rate: Maximum 17 samples per second for all channels. Recommended scan rate is 1-2 samples per second per channel.
                                                                                                  • Calibration: Auto calibration on power reset.
                                                                                                  • Interface: Interfaces to Raspberry Pi over the I2C bus at 100 kHz.
                                                                                                  • I2C address: Selectable by jumpers labelled A0, A1 and A2. Maximum of 27 addresses.
                                                                                                  • I2C Bus Speed: 100kHz (default). Other speeds are also supported.
                                                                                                  • Other: 50/60 Hz noise rejection.
                                                                                                  • Stacking: Pi-16ADC boards can be stacked together with other HATs, e.g. Pi-EzConnect.

                                                                                                  Technical Specifications

                                                                                                  Add-On-Card & Module Type

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  ADC HAT Raspberry Pi Board

                                                                                                  Silicon Manufacturer

                                                                                                  Linear Technology

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Product Range

                                                                                                  HATs - Audio & Video

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate