2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Enclosures & Cases
                                                                                                  Print Page

                                                                                                  PIM344

                                                                                                  Development Kit Accessory, Ninja Coupe PiBow 3 B+ Case For Raspberry Pi 3 B+, Flotilla Blue

                                                                                                  PIMORONI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PIMORONI PIM344
                                                                                                  ManufacturerPIMORONI
                                                                                                  Manufacturer Part NoPIM344
                                                                                                  Newark Part No.60AC6712
                                                                                                  Product RangeCases and Enclosures
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  105 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$12.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PIMORONI
                                                                                                  ManufacturerPIMORONI
                                                                                                  Manufacturer Part NoPIM344
                                                                                                  Newark Part No.60AC6712
                                                                                                  Product RangeCases and Enclosures
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithRaspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2
                                                                                                  Accessory TypeCase
                                                                                                  External Height15mm
                                                                                                  External Width99mm
                                                                                                  External Depth66mm
                                                                                                  Enclosure / Case MaterialAcrylic
                                                                                                  Product RangeCases and Enclosures
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Pibow Coupé is a slim and hackable case for the Raspberry Pi. Crafted out of five unique layers, including a transparent top and base panel that leaves your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports and GPIO accessible.

                                                                                                  • Compatible with Raspberry Pi 3, 3 B+ & Pi 2
                                                                                                  • Slim, lightweight acrylic construction
                                                                                                  • Extra venting and space for a heatsink
                                                                                                  • Clear top and base panels
                                                                                                  • GPIO cut-out with laser-etched pin labels
                                                                                                  • Maintains access to all ports on the Raspberry Pi
                                                                                                  • Fully HAT compatible
                                                                                                  • No tools required for assembly or disassembly

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Raspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2

                                                                                                  External Height

                                                                                                  15mm

                                                                                                  External Depth

                                                                                                  66mm

                                                                                                  Product Range

                                                                                                  Cases and Enclosures

                                                                                                  Accessory Type

                                                                                                  Case

                                                                                                  External Width

                                                                                                  99mm

                                                                                                  Enclosure / Case Material

                                                                                                  Acrylic

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.