Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA26/X/SMAM/S/S/19Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC0348
Product RangeDelta Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.630 |
| 10+ | $19.220 |
| 25+ | $18.380 |
| 50+ | $17.810 |
| 100+ | $17.240 |
| 250+ | $16.550 |
| 500+ | $16.060 |
Price for:Each
Minimum: 1
Multiple: 1
$21.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA26/X/SMAM/S/S/19Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC0348
Product RangeDelta Series
Technical Datasheet
Antenna BandDual Band
Frequency Min1.7GHz
Antenna TypeSwivel
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Frequency Max2.7GHz
Gain2dBi
VSWR3.6
Antenna MountingSMA Connector
Product RangeDelta Series
Input Power50W
Input Impedance50ohm
Antenna Case / Package13.7mm x 200mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Antenna Type
Swivel
Frequency Max
2.7GHz
Gain
0.268dBi, 4.215dBi, 5.96dBi, 0.92dBi, 0.906dBi
VSWR
3.6
Product Range
Delta Series
Protocol
2G, 3G, 4G, 5G, Bluetooth, IEEE, LoRa, LTE/Cat M/NB IoT, Wi-Fi, WLAN, Zigbee
Antenna Case / Package
13.7mm x 200mm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.7GHz
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
VSWR
6, 3.97, 3.38, 3.39, 3.19
Gain
2dBi
Antenna Mounting
SMA Connector
Input Power
50W
Input Impedance
50ohm
Operating Temperature Min
-30°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.g
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate