Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMIR1053Copy
Newark Part No.49AM5459
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,079.190 |
| 2+ | $1,057.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,079.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMIR1053Copy
Newark Part No.49AM5459
Technical Datasheet
Frequency Min1GHz
Frequency Max2GHz
DirectionClockwise
Insertion Loss Max0.9dB
Isolation Min16dB
Return Loss-
Average Power Max50W
RF Isolator Dimension66 mm x 26 mm
RF Isolator Package StyleModule
RF Isolator Input ConnectorN-Type Jack to N-Type Jack
Frequency BandUHF
VSWR1.6:1
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
1GHz
Direction
Clockwise
Isolation Min
16dB
Average Power Max
50W
RF Isolator Package Style
Module
Frequency Band
UHF
Operating Temperature Min
-20°C
Product Range
-
Frequency Max
2GHz
Insertion Loss Max
0.9dB
Return Loss
-
RF Isolator Dimension
66 mm x 26 mm
RF Isolator Input Connector
N-Type Jack to N-Type Jack
VSWR
1.6:1
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate