Print Page
50-7725
Chip Balun, Audio, 600ohm, 1 dB, 10 Hz, 50 kHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7725Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96K0889
Your Part Number
365 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.870 |
| 5+ | $23.230 |
Price for:Each
Minimum: 1
Multiple: 1
$24.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7725Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96K0889
Technical Datasheet
Balun MountingCable
Insertion Loss1dB
Impedance - Unbalanced / Balanced600ohm
Balun Case Style-
Frequency Min10Hz
Frequency Max50kHz
Phase Difference-
Product Range-
SVHCTo Be Advised
Product Overview
The 50-7725 is a left/right stereo Audio Balun, used to send two channels of unbalanced line level audio over Cat5 cable.
- Maximum distance: 1000' (assumes Cat5)
- Bandwidth: 10Hz ~ 50KHz
- Utilizes two Cat5 cable pairs: Red: Pin 1/2 White: Pin 3/6.
- Dimensions (excluding connectors): 1.0" (H) x 0.85" (W) x 2.00" (L)
- Sold individually, must be used in pairs
Applications
Audio, Signal Processing
Notes
Sold individually, must be used in pairs.
Technical Specifications
Balun Mounting
Cable
Impedance - Unbalanced / Balanced
600ohm
Frequency Min
10Hz
Phase Difference
-
SVHC
To Be Advised
Insertion Loss
1dB
Balun Case Style
-
Frequency Max
50kHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability