Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOXLEY
Manufacturer Part NoFLTM/P/5000/ROHSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96M8132
Product RangeFLTM Series
Your Part Number
730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.230 |
| 5+ | $33.820 |
| 10+ | $32.400 |
| 25+ | $30.790 |
| 50+ | $28.780 |
| 100+ | $27.180 |
| 250+ | $24.760 |
| 5000+ | $24.190 |
Price for:Each
Minimum: 1
Multiple: 1
$36.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part NoFLTM/P/5000/ROHSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96M8132
Product RangeFLTM Series
Technical Datasheet
Capacitance5000pF
Filter ApplicationsGeneral Purpose
Voltage Rating350VAC
Filter TypeEMI, RFI
Current Rating10A
Capacitor Case Style-
No. of Phases-
Filter TerminalsAxial Leaded
Capacitor MountingThrough Hole
No. of Stages-
Filter MountingThrough Hole
Capacitance Tolerance-
Filter Input Terminals-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Filter Output Terminals-
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeFLTM Series
SVHCLead (14-Jun-2023)
Product Overview
The FLTM/P/5000/ROHS is an axial leaded feedthrough miniature Threaded Capacitor with Pi circuit type. It has green/white colour code. The body and nut is made of silver plated brass with tin plated beryllium copper alloy washer and copper alloy termination.
- High frequency
- Robust thick walled tubular construction
- M5 x 0.8 Thread
- 5.1mm Mounting hole diameter
- 0.35Nm Mounting torque
Applications
RF Communications
Technical Specifications
Capacitance
5000pF
Voltage Rating
350VAC
Current Rating
10A
No. of Phases
-
Capacitor Mounting
Through Hole
Filter Mounting
Through Hole
Filter Input Terminals
-
Operating Temperature Max
85°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
Lead (14-Jun-2023)
Filter Applications
General Purpose
Filter Type
EMI, RFI
Capacitor Case Style
-
Filter Terminals
Axial Leaded
No. of Stages
-
Capacitance Tolerance
-
Operating Temperature Min
-55°C
Filter Output Terminals
-
Insulation Resistance
-
Product Range
FLTM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate