KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  EV1HMC8411LP2F

                                                                                                  EVALUATION BOARD, LOW NOISE AMPLIFIER

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EV1HMC8411LP2F
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEV1HMC8411LP2F
                                                                                                  Newark Part No.50AK1491
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$740.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $740.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEV1HMC8411LP2F
                                                                                                  Newark Part No.50AK1491
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon Core NumberHMC8411LP2FE
                                                                                                  IC FunctionLow Noise Amplifier
                                                                                                  Application Sub TypeLow Noise Amplifier
                                                                                                  Kit ContentsEvaluation Board HMC8411LP2FE
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  EV1HMC8411LP2F is an evaluation board for HMC8411 low noise amplifier. HMC8411 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01 GHz to 10GHz. This evaluation board is a 2-layer board fabricated using Rogers 4350 and using best practices for high frequency RF design. The RF input and RF output traces have a 50 ohm characteristic impedance. The evaluation board and populated components are designed to operate over the ambient temperature range of -40°C to +85°C.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Core Number

                                                                                                  HMC8411LP2FE

                                                                                                  Application Sub Type

                                                                                                  Low Noise Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  IC Function

                                                                                                  Low Noise Amplifier

                                                                                                  Kit Contents

                                                                                                  Evaluation Board HMC8411LP2FE

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate