| Quantity | Price |
|---|---|
| 1+ | $618.050 |
Product Information
Product Overview
The 1322XDSK-DBG is a developer starter kit for MC13224 2.4GHz 802.15.4 RF and 32bit ARM7 microcontroller with J-LINK. The MC13224 is a third generation ZigBee platform which incorporates a complete, low power, 2.4GHz RF transceiver, 32bit ARM7 core based MCU, hardware acceleration for both IEEE 802.15.4 MAC and AES security and a full set of MCU peripherals into a 99 pin LGA platform in package (PiP). This kit includes a 1322X-SRB sensor reference board which contains an MC13224 PiP, MMA7260Q three axis acceleration sensor, MPXV5010G pressure sensor and a temperature sensor. The SRB provides a complete platform for evaluating the MC13224 PiP. The kit also includes 1322X-NCB network coordinator board. The 1322X-NCB contains the MC13224 IC and a graphic LCD, creating the ideal demonstration platform for network coordinators. The LCD enables network monitoring by providing status messages.
- 2.4 GHz wireless nodes compatible with the IEEE 802.15.4 standard
- Printed F antenna
- Onboard expansion capabilities for external application specific development activities
- Programmable flash
- JTAG port for reprogramming and in circuit hardware debugging
- Graphic LCD display
- SMA connector with external antenna
- Nexus debug interface
- USB port to interface with PC
- Connections for battery or external power supply
Applications
Wireless, RF Communications, Industrial, Metering, System Monitoring, Automation & Process Control, Communications & Networking, Consumer Electronics, Security, Lighting
Contents
1322X-SRB, 1322X-NCB, J-Link JTAG debugger, IAR IDE, BeeKit with BeeStack ZigBee protocol stack, Batteries, Cables, Power adapters, Pre-programmed demonstration application.
Technical Specifications
NXP
ZigBee
-
MC13224
Development Board MC13224
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate