Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK0EE0013D10002BJCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK8638
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $409.550 |
Price for:Each
Minimum: 1
Multiple: 1
$409.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EE0013D10002BJCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK8638
Silicon ManufacturerRenesas
Board TypeEvaluation Kit
Silicon Core NumberR9A06G062GNP
IC FunctionRF Transceiver
Application Sub TypeTransceiver
Kit ContentsEvaluation Board R9A06G062GNP
Product Range-
SVHCTo Be Advised
Product Overview
RTK0EE0013D10002BJ is a R9A06G062GNP CE/UKCA-compliant sub-GHz wireless communication evaluation kit. This sub-GHz wireless communication evaluation kit is compliant to Europe CE/UKCA, and includes a Renesas sub-GHz wireless connectivity IC (R9A06G062GNP) and a Renesas RX65N microcontroller. Renesas can support Wi-SUN FAN1.1 with FSK and OFDM modulation, multi-hop communication, and mesh network topology. It is suitable for smart meter, smart city, digital signage, monitoring system, etc.
- IEEE802.15.4-2020, EN 300 220 standard/regulation
- 863-870MHz frequency band
- 50/100kbps (FSK), 300kbps (OFDM) data rate
- Enclosure size is 92mm x 66.5mm x 28mm
- Operating ambient temperature range from -10 to +60°C
- USB connector: 5V input (power-supply circuit)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Core Number
R9A06G062GNP
Application Sub Type
Transceiver
Product Range
-
Board Type
Evaluation Kit
IC Function
RF Transceiver
Kit Contents
Evaluation Board R9A06G062GNP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate