KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  SC1894-EVK1500

                                                                                                  EVAL KIT, RF PA LINEARIZER, 1350-1800MHZ

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES SC1894-EVK1500
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoSC1894-EVK1500
                                                                                                  Newark Part No.42AC0086
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$734.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $734.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoSC1894-EVK1500
                                                                                                  Newark Part No.42AC0086
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  IC FunctionRF Power Amplifier Linearizer
                                                                                                  Silicon Core NumberSC1894
                                                                                                  Application Sub TypePower Amplifier Linearizer
                                                                                                  Kit ContentsEval Kit SC1894
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The SC1894-EVK1500 is a 1350MHz to 1800MHz RF power amplifier linearizer evaluation kit. The SC1894 is a fully adaptive, RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels and communication protocols. The SC1894 uses the PA output and input signals to adaptively generate an optimized correction function in order to minimize the PA’s self-generated distortion and impairments. Using RF-domain analogue signal processing enables the SC1894 to operate over wide-signal bandwidths and consume very low power. The SC1894 goes beyond linearization and provides accurate RF power measurement of RFIN and RFFB. Design support features including spectral monitoring and ACLR alarm are also available. These optional design support are accessed through the SC1894’s serial peripheral interface (SPI) bus.

                                                                                                  • Up to 28dB ACLR and 38dB IMD improvement
                                                                                                  • External reference clock support: 10, 13, 15.36, 19.2, 20, 26 and 30.72MHz
                                                                                                  • Low power consumption of 600mW (duty-cycled (9%) feedback), 1200mW (full adaptation)
                                                                                                  • Input signal bandwidth: 1.2MHz to 75MHz
                                                                                                  • Dual-RF power measurement
                                                                                                  • Broadcast Infrastructure (SC1894A-00C13); Cellular Infrastructure (SC1894A-00C13); Microwave Backhaul (SC1894A-00M13); Wide Range of PAs and Output Power

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  IC Function

                                                                                                  RF Power Amplifier Linearizer

                                                                                                  Application Sub Type

                                                                                                  Power Amplifier Linearizer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Core Number

                                                                                                  SC1894

                                                                                                  Kit Contents

                                                                                                  Eval Kit SC1894

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate