Need more?
| Quantity | Price |
|---|---|
| 1+ | $103.560 |
| 5+ | $97.340 |
| 10+ | $91.120 |
| 25+ | $86.810 |
| 50+ | $83.870 |
| 100+ | $80.920 |
Product Information
Product Overview
HMC498LC4 is a high dynamic range GaAs PHEMT MMIC medium power amplifier. Operating from 17 to 24GHz, the amplifier provides 22dB of gain, +26dBm of saturated power and 23% PAE from a +5V supply voltage. Noise figure is 4dB while output IP3 is +36dBm typical enabling the HMC498LC4 to function as a low noise front end as well as a driver amplifier. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. This eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical applications includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military end-use.
- Typical gain is 22dB (17 - 19GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typ gain variation over temperature is 0.02dB/°C (17 - 19GHz frequency, TA=25° C, Vdd1, 2, 3=5V)
- Typical input return loss is 13dB (17 - 19GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output return loss is 15dB (17 - 19GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output power for 1dB compression is 25dBm (17 - 19GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical saturated output power (Psat) is 26.5dBm (17 - 19GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical output third order intercept is 35dBm (17 - 19GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical noise figure is 4dB (17 - 19GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- Typical supply current (Idd) is 250mA (17 - 19GHz frequency, TA=+25° C, Vdd1, 2, 3=5V)
- 24-pin LCC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
17GHz
1Channels
4.5dB
17GHz
LCC
22.5dB
36dBm
5.5V
24Pins
85°C
MSL 3 - 168 hours
24GHz
22.5dB
17GHz
24GHz
24GHz
22.5dB
4.5V
LCC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate