Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.620 |
| 5+ | $72.900 |
| 10+ | $68.170 |
| 25+ | $64.890 |
| 50+ | $62.660 |
| 100+ | $60.420 |
Product Information
Product Overview
HMC342LC4 is a GaAs pHEMT MMIC low noise amplifier. The low noise figure performance of 3.5dB is ideal for receive and transmit pre-driver applications. The RF I/O is DC blocked and matched to 50 Ohms for ease of use. This allows the use of surface mount manufacturing techniques and requires no external matching components. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, test equipment & sensors, military end use.
- Frequency range from 13 to 18GHz (TA = +25°C, Vdd = +3V, Idd = 43mA)
- Gain is 22dB (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Gain variation over temperature is 0.025dB/ °C (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Noise figure is 3.5dB (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Input return loss is 15dB (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Output return loss is 15dB (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Output power for 1dB compression is 7dBm (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Saturated output power is 9dBm (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- Output third order intercept is 16dBm (typ, 13 to 18GHz, TA = +25°C, Vdd = +3V, Idd = 43mA)
- LCC-EP-24 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13GHz
22dB
3.5dB
13GHz
25GHz
22dB
16dBm
3.3V
24Pins
85°C
MSL 3 - 168 hours
25GHz
1Channels
13GHz
LCC-EP
25GHz
22dB
2.7V
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate