2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  BGS8L2X

                                                                                                  RF AMPLIFIER, 960MHZ, -40 TO 85DEG C ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  NXP BGS8L2X
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBGS8L2X
                                                                                                  Newark Part No.
                                                                                                  Re-Reel64AH2632
                                                                                                  Cut Tape64AH2632
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 57 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBGS8L2X
                                                                                                  Newark Part No.
                                                                                                  Re-Reel64AH2632
                                                                                                  Cut Tape64AH2632
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min460MHz
                                                                                                  Frequency Max960MHz
                                                                                                  Gain13dB
                                                                                                  Noise Figure Typ0.85dB
                                                                                                  Frequency Response RF Min460MHz
                                                                                                  RF IC Case StyleXSON
                                                                                                  Frequency Response RF Max960MHz
                                                                                                  Gain Typ13dB
                                                                                                  Supply Voltage Min1.5V
                                                                                                  Supply Voltage Max3.1V
                                                                                                  IC Case / PackageXSON
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  460MHz

                                                                                                  Gain

                                                                                                  13dB

                                                                                                  Frequency Response RF Min

                                                                                                  460MHz

                                                                                                  Frequency Response RF Max

                                                                                                  960MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.5V

                                                                                                  IC Case / Package

                                                                                                  XSON

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Frequency Max

                                                                                                  960MHz

                                                                                                  Noise Figure Typ

                                                                                                  0.85dB

                                                                                                  RF IC Case Style

                                                                                                  XSON

                                                                                                  Gain Typ

                                                                                                  13dB

                                                                                                  Supply Voltage Max

                                                                                                  3.1V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.