Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGB741L7ESDE6327XTSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel47Y7988RL
Cut Tape47Y7988
Also Known AsBGB 741L7ESD E6327, SP000442946
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 50+ | $1.010 |
| 100+ | $0.922 |
| 250+ | $0.872 |
| 500+ | $0.836 |
| 1000+ | $0.802 |
| 2500+ | $0.787 |
| 5000+ | $0.771 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGB741L7ESDE6327XTSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel47Y7988RL
Cut Tape47Y7988
Also Known AsBGB 741L7ESD E6327, SP000442946
Technical Datasheet
Frequency Min30MHz
Frequency Max5GHz
No. of Channels1Channels
Gain19dB
Noise Figure Typ1dB
Frequency Response RF Min30MHz
Frequency Response RF Min30MHz
RF IC Case StyleTSLP-7-1
Frequency Response RF Max5GHz
Frequency Response RF Max5GHz
Gain Typ19dB
Gain Typ19dB
Third Order Output Intercept Point OIP3 Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.8V
Supply Voltage Max4V
IC Case / PackageTSLP-7-1
No. of Pins7Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGB741L7ESDE6327XTSA1 is a high-performance broadband low-noise amplifier (LNA) MMIC based on Infineon’s silicon germanium carbon (SiGe:C) bipolar technology. It is used in applications such as satellite navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo), wireless communications: WLAN 2.4GHz and 5-6GHz bands, broadband LTE or WiMAX LNA, ISM applications like RKE and smart meter, as well as for emerging wireless applications such as DVB-Terrestrial.
- Integrated ESD protection: 2KV HBM at all pins
- Supply voltage range from 1.8V to 4V, high RF input power robustness of 20dBm
- Minimum noise figure is 1.05dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
- Transducer gain is 19dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
- Input 1dB gain compression point is -5.5dBm typical at (ICq = 6mA, VC = 3V, f = 150MHz)
- Input return loss is 14dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
- Output return loss is 12.5dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
- Supply current in on-mode is 5.5mA typical at (VCC = 3V, TA = 25°C)
- Operating temperature range from -55°C to 150°C
- TSLP-7-1 package
Technical Specifications
Frequency Min
30MHz
No. of Channels
1Channels
Noise Figure Typ
1dB
Frequency Response RF Min
30MHz
Frequency Response RF Max
5GHz
Gain Typ
19dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Min
1.8V
IC Case / Package
TSLP-7-1
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
5GHz
Gain
19dB
Frequency Response RF Min
30MHz
RF IC Case Style
TSLP-7-1
Frequency Response RF Max
5GHz
Gain Typ
19dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
4V
No. of Pins
7Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate