Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC751LC4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1809
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.290 |
| 5+ | $67.160 |
| 10+ | $63.030 |
| 25+ | $59.870 |
| 50+ | $58.970 |
| 100+ | $58.060 |
Price for:Each
Minimum: 1
Multiple: 1
$71.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC751LC4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1809
Technical Datasheet
Frequency Min17GHz
Frequency Max27GHz
Gain25dB
No. of Channels1Channels
Frequency Response RF Min17GHz
Noise Figure Typ2.2dB
Frequency Response RF Min17GHz
RF IC Case StyleLCC-EP
Frequency Response RF Max27GHz
Frequency Response RF Max27GHz
Gain Typ25dB
Gain Typ25dB
Third Order Output Intercept Point OIP3 Typ25dBm
Supply Voltage Min3.5V
Supply Voltage Max4.5V
IC Case / PackageLCC-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC751LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). The P1dB output power of +13 dBm also enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC751LC4 allows the use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, test equipment and sensors, military.
- Frequency range from 17 to 20GHz (TA = +25°C, Vdd 1, 2, 3 = +4V)
- Gain is 24dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Gain variation over temperature is 0.025dB/ °C (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Noise figure is 2.2dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Input return loss is 17dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output return loss is 16dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output power for 1dB compression (P1dB) is 13dBm (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Saturated output power is 15dBm (typ, TA = +25° C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output third order intercept (IP3) is 25dBm (typ, 17 to 20GHz, TA = +25°C, Vdd 1, 2, 3 = +4V)
- 16 lead LFCSP-EP package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
17GHz
Gain
25dB
Frequency Response RF Min
17GHz
Frequency Response RF Min
17GHz
Frequency Response RF Max
27GHz
Gain Typ
25dB
Third Order Output Intercept Point OIP3 Typ
25dBm
Supply Voltage Max
4.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
27GHz
No. of Channels
1Channels
Noise Figure Typ
2.2dB
RF IC Case Style
LCC-EP
Frequency Response RF Max
27GHz
Gain Typ
25dB
Supply Voltage Min
3.5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate