Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC442LC3BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1709
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.360 |
| 5+ | $94.330 |
| 10+ | $88.290 |
| 25+ | $84.110 |
| 50+ | $81.250 |
| 100+ | $78.390 |
Price for:Each
Minimum: 1
Multiple: 1
$100.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC442LC3BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1709
Technical Datasheet
Frequency Min17.5GHz
Frequency Max25.5GHz
No. of Channels1Channels
Gain13dB
Frequency Response RF Min17.5GHz
Noise Figure Typ9dB
Frequency Response RF Min17.5GHz
Frequency Response RF Max25.5GHz
Frequency Response RF Max25.5GHz
RF IC Case StyleLCC-EP
Gain Typ13dB
Gain Typ13dB
Third Order Output Intercept Point OIP3 Typ27dBm
Third Order Output Intercept Point OIP3 Typ27dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC442LC3B is an efficient GaAs PHEMT MMIC medium power amplifier. This 50 Ohm matched amplifier does not require any external components, making it an ideal linear gain block or driver for HMC SMT mixers. This allows the use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios, LO driver for HMC mixers, military EW & ECM.
- Frequency range from 17.5 to 21.0GHz (TA = +25°C, Vdd = +5V, Idd = 84mA)
- Gain is 13dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Gain variation over temperature is 0.02dB/ °C (typ, 0.7 to 2.2GHz, TA = +25°C)
- Input return loss is 10dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output return loss is 9dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output power for 1dB compression is 21dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Saturated output power is 23dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Output third order intercept is 27dBm (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- Noise figure is 8dB (typ, 0.7 to 2.2GHz, TA = +25°C, Vdd = +5V, Idd = 84mA)
- LCC-EP-12 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
17.5GHz
No. of Channels
1Channels
Frequency Response RF Min
17.5GHz
Frequency Response RF Min
17.5GHz
Frequency Response RF Max
25.5GHz
Gain Typ
13dB
Third Order Output Intercept Point OIP3 Typ
27dBm
Supply Voltage Min
4.5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
25.5GHz
Gain
13dB
Noise Figure Typ
9dB
Frequency Response RF Max
25.5GHz
RF IC Case Style
LCC-EP
Gain Typ
13dB
Third Order Output Intercept Point OIP3 Typ
27dBm
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate